DIN 7971 & 7972, Slotted self tapping scre

PartNumber: DIN 7971 & 7972
Ном. номер: 8004706705
Производитель: DIN
DIN 7971 & 7972, Slotted self tapping scre
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 740 × = 8 740
или
купить в 1 клик

Описание

A2 Stainless Steel Slotted Pan & Countersunk Head Self Tapping Screw Kit

A2 grade 18 / 8 stainless steel (Type 304 S15)
Ideal for use in service departments, development and research labs etc
Kit contains 890 self tapping screws, supplied in a moulded plastic storage case

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit Contents
Head TypeSizeL (mm)QtyL (mm)QtyL (mm)Qty
Slotted Pan & Countersunk Head, Stainless Steel
Pan slottedNo.697013701950
CSK slottedNo.697013701950
Pan slottedNo.8135019502540
CSK slottedNo.8135019502540
Pan slottedNo.10134019402535
CSK slottedNo.10134019402535

Технические параметры

Тип привода
Slot
обработка поверхности
Plain
форма головки
Flat, Pan
материал
Stainless steel
число частей
890
размер резьбы
No. 10, No. 6, No. 8
Screw/Bolts Lengths
9 → 25mm
Screw/Bolt Length Shortest
9mm
Stainless Steel Type
A2
Screw/Bolt Length Longest
25mm
Screw/Bolt Type
Self Tapping Screw

Дополнительная информация

Slotted Self Tapping Screw Kit (A2 Stainless Steel) DIN 7971 & 7972