DIN 7985, A2 s/steel cross pan head

PartNumber: DIN 7985
Ном. номер: 8053854442
Производитель: DIN
DIN 7985, A2 s/steel cross pan head
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 670 × = 3 670
Цена указана за упаковку из 100
от 5 уп. — 3 040 руб.


Pan head screws with cross recess - A2 stainless steel, metric thread

Pan head screws with cross recess, metric thread
A2 grade 18/8 stainless steel (Type 304 S15)
Can be used up to 800 °C
Suitable for use in most food, medical, chemical, construction, electronic and domestic applications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Washer not supplied

Винты с цилиндрической головкой, крестообразный шлиц, нержавеющая сталь

Фиксирующие и крепежные детали / Винты и болты / Винты с головкой под шлиц /
Plain Stainless Steel Pan Head Machine Screw, M6 x 16mm

Технические параметры

Тип привода
обработка поверхности
форма головки
Stainless steel
Thread Size Metric
Stainless Steel Type
304, A2