DIN 7991, BZP countersink head,M6x3

PartNumber: DIN 7991
Ном. номер: 8052505246
Производитель: DIN
DIN 7991, BZP countersink head,M6x3
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
2 680 × = 2 680
Цена указана за упаковку из 50
от 5 уп. — 2 190 руб.
от 10 уп. — 1 917 руб.

Описание

Metric Thread 10.9 BZP Socket Countersunk Head Screws Metric Thread BZP Socket Countersunk Head Screw

Requires a Hex key / Allen key
We offer a range of hexagon countersunk socket screws in bright zinc plated steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If bright zinc plated steel is not what you are looking for we also offer steel hexagon countersunk socket screws with a self-colour (black oxide) finish or alternatively A2 (306) and A4 (316) stainless steel.

Threaded in accordance with DIN 7991

Socket Screws

Технические параметры

форма головки
Hex Socket Countersunk
размер резьбы
M6
обработка поверхности
Bright Zinc Plated
длина
30mm
материал
Steel
тип резьбы
Metric

Дополнительная информация

Datasheet DIN 7991
Fasteners Selection Guide DIN 7991
Hex Key Chart DIN 7991