DIN 934 & 125-1, NiPt brass full nut & was

PartNumber: DIN 934 & 125-1
Ном. номер: 8039233780
Производитель: DIN
DIN 934 & 125-1, NiPt brass full nut & was
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 620 × = 2 620

Описание

Nickel Plated Brass, Nut & Washer Packs
Packs of nickel plated brass full nuts & plain washers, and zinc plated steel shakeproof washers., Nuts to DIN 936, plain washers to DIN 125-1A

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Contents
ThreadFull NutsPlain WashersShakeproof Washers
M2200100100
M2.5200100100
M3200100100
M3.5200100100
M415010050
M5757550
M6757550
Quantities of each pack are shown in the table.


Метрические гайки, упаковки гаек и шайб

Фиксирующие и крепежные детали / Наборы крепежных деталей / Комплекты гаек и шайб /
NiPt brass full nut & washer kit,M6

Технические параметры

материал
Brass, Steel
размер резьбы
M6
Washer Type
Internal Tooth, Plain
Nut Type
Hex Full