DIN 934, A2 stainless steel dome n

PartNumber: DIN 934
Ном. номер: 8041674648
Производитель: DIN
DIN 934, A2 stainless steel dome n
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 830 × = 3 830
Цена указана за упаковку из 25
от 5 уп. — 3 180 руб.
от 10 уп. — 2 812 руб.


A2 Stainless Steel Dome Nuts - Metric
Dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. All meet the requirements of DIN1587 and have metric thread.

A2 grade 18/8 stainless steel (Type 304 S15)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


Колпачковые гайки

Фиксирующие и крепежные детали / Гайки и шайбы / Шестигранные гайки /
304, A2 Stainless Steel, Hex Nut, M8

Технические параметры

обработка поверхности
Stainless steel
размер резьбы
Stainless Steel Type
304, A2

Дополнительная информация