DIN 963, A4 s/steel slot csk head

PartNumber: DIN 963
Ном. номер: 8093828691
Производитель: DIN
DIN 963, A4 s/steel slot csk head
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 130 × = 1 130
Цена указана за упаковку из 100
от 5 уп. — 910 руб.
от 10 уп. — 768 руб.

Описание

Metric Thread - A4 Stainless Steel Metric Thread - A4 Stainless Steel

A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
For use up to 300°C
Suitable for use in most food, medical, chemical, construction and electronic applications.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Винты с потайной головкой и прямым шлицем - Сталь и нержавеющая сталь

Технические параметры

Тип привода
Slot
обработка поверхности
Plain
форма головки
Flat
длина
20mm
материал
Stainless steel
Thread Size Metric
M3
Stainless Steel Type
316, A4