DIN 964,85,934&125, Electrician stl&brass scr

PartNumber: DIN 964,85,934&125
Ном. номер: 8017294543
Производитель: DIN
DIN 964,85,934&125, Electrician stl&brass scr
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 220 × = 15 220
или
купить в 1 клик

Описание

Nickel Plated Steel & Self Colour Brass Electrician's Kit
Kit contains a range of metric raised countersunk slotted head screws, from nickel plated steel, and metric slotted pan head screws, from self colour brass., Also contains 200 each of M4 full nuts and flat washers, from self colour brass., Supplied in a storage case.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit Contents
Raised csk. slotted head (NP steel)Slotted pan head (self colour brass)
ThreadL (mm)QtyThreadL (mm)Qty
M3.52535M4670
354012175
40301675
502252060
75252575
n/an/a5040


screws to DIN 964 & DIN 85, nuts to DIN 934 and washers to DIN 125.

Наборы электромонтажных винтов

Фиксирующие и крепежные детали / Наборы крепежных деталей / Комплекты винт/болт, гайка и шайба /
RS Brass, Steel 1250 Piece Screw/Bolt, Nut & Washer Kit

Технические параметры

Тип привода
Slot
обработка поверхности
Nickel Plated
форма головки
Oval, Pan
материал
Brass, Steel
число частей
1250
размер резьбы
M3.5, M4
Washer Type
Plain
Nut Type
Hex Full
Screw/Bolts Lengths
6 → 75mm
Screw/Bolt Length Shortest
6mm
Screw/Bolt Length Longest
75mm
Screw/Bolt Type
Head Screw

Дополнительная информация

Datasheet