DIN 975, A4 stainless steel studdi

PartNumber: DIN 975
Ном. номер: 8096011284
Производитель: DIN
DIN 975, A4 stainless steel studdi
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 890 × = 9 450
Количество товаров должно быть кратно 5 шт.

Описание

Metric - A4 Stainless Steel

To DIN975
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
Suitable for use in most food, medical, chemical, construction and electronic applications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шпильки и крепежные элементы на шпильках

Технические параметры

обработка поверхности
Plain
длина
1m
материал
Stainless steel
размер резьбы
M8
Stainless Steel Type
316, A4
Thread Length Style
Fully Threaded

Дополнительная информация

Datasheet DIN 975