DIN 985, A4 stainless steel self l

PartNumber: DIN 985
Ном. номер: 8018969018
Производитель: DIN
DIN 985, A4 stainless steel self l
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 110 × = 2 110
Цена указана за упаковку из 100
от 5 уп. — 1 720 руб.
от 10 уп. — 1 477 руб.

Описание

A4 Stainless Steel Self Locking Nuts - Metric
Self-locking nuts with glass-filled nylon inserts. These are designed to remain secure despite conditions of severe vibration.

Self locking nuts, metric thread
To DIN985
A4 grade 18/8 stainless steel (Type 316 S16)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Самостопорящиеся гайки

Фиксирующие и крепежные детали / Гайки и шайбы / Запорные гайки /
Plain Stainless Steel Nylon Insert Locking Nut, M3, 316, A4

Технические параметры

обработка поверхности
Plain
материал
Stainless steel
размер резьбы
M3
тип
Nylon Insert
Stainless Steel Type
316, A4

Дополнительная информация

Datasheet DIN 985
Stainless Steel Self Locking Nut M3 - Datasheet DIN 985
Datasheet
Stainless Steel Self Locking Nut M3 - Datasheet