DIN7504, HEX S/DRILL SCRW 5.5X19MM

PartNumber: DIN7504
Ном. номер: 8046498748
Производитель: DIN
DIN7504, HEX S/DRILL SCRW 5.5X19MM
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 7 недель.
1 480 × = 1 480
Цена указана за упаковку из 100
от 5 уп. — 1 210 руб.
от 10 уп. — 1 025 руб.

Описание

Hexagon Head Self-Tapping Screw
Zinc plated and passivated hardened steel Self-drilling screws offer all the advantages associated with standard self-tapping screws but are capable of drilling their own pilot holes into sheet metal up to 5mm in thickness., Self-drilling screws should always be installed using a power-driver and are therefore particularly suited to fast production environments., They can be used in light and heavy gauge sheet metals, soft plastics etc, and are ideal for applications in heating and air conditioning, metal and fibreglass fabrication industries.

Zinc plated hexagon self tapping screw
TO DIN 7504

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Requires an 7mm socket to fit.

Самосверлящиеся винты для листового металла

Фиксирующие и крепежные детали / Винты и болты / Самонарезающиеся, саморезные и резьбонарезающие винты /
Bright Zinc Plated Steel Hex Washer Self-Drilling Screw, 19mm Long

Технические параметры

Тип привода
Hex
обработка поверхности
Bright Zinc Plated
форма головки
Hex Washer
материал
Steel
Thread Size mm
5.5mm
Thread Size Metric
M5.5
Length Metric
19mm
Length Imperial
3/4in

Дополнительная информация

Datasheet