DIN963, NiPt brass slot csk head

PartNumber: DIN963
Ном. номер: 8064287214
Производитель: DIN
DIN963, NiPt brass slot csk head
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 750 × = 1 750
Цена указана за упаковку из 100
от 5 уп. — 1 430 руб.
от 10 уп. — 1 211 руб.

Описание

Metric Thread - Nickel Plated Brass Metric Thread - Nickel Plated Brass

Nickel plated brass finish to resist tarnishing

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Nickel plated brass has a metallic shine, does not look brass in colour

Фиксирующие и крепежные детали / Винты и болты / Винты с головкой под шлиц /
Nickel Plated Brass Flat Head Machine Screw, M3 x 30mm

Технические параметры

Тип привода
Slot
обработка поверхности
Nickel Plated
форма головки
Flat
длина
30mm
материал
Brass
Thread Size Metric
M3