DK-20680A, DEVELOPMENT BOARD, 6 AXIS MOTION SENSOR

Фото 1/4 DK-20680A, DEVELOPMENT BOARD, 6 AXIS MOTION SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 510 руб.
Добавить в корзину 1 шт. на сумму 26 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8003161120
Артикул: DK-20680A
Бренд: Invensense

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Измерительных Устройств

Comprehensive SmartMotion development platform for IAM-20680, a high performance 6-axis motion sensor that combines 3-axis gyroscope and 3-axis accelerometer. The platform designed around a Microchip G55 microcontroller unit (MCU) can be used by developers for rapid evaluation and development of IAM-20680-based solutions. The DK-20680A includes an on-board embedded debugger so that external tools are not required to program or debug the G55 MCU. The development kit comes with all the necessary software including InvenSense MotionLink, a GUI based development tool and embedded Motion Drivers for IAM-20680. Embedded Motion Drivers (eMD) consist of a set of application programming interfaces (APIs) to configure various aspects of the platform including IAM-20680 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, accelerometer, gyroscope Calibration and sensor interface to host (I2C, SPI).

• Integrated TDK InvenSense motion sensor
• Support for other InveSense sensors with plug in daughter boards (DB) and evaluation boards (EVB)
• Microchip SAMG55 microcontroller with 512KB flash
• Built-in FTDI USB to UART interface for fast motion sensor data transfer
• USB connectors for host interface to software debug and data logging
• Board power supply through USB
• Can be operated by external battery with on board battery charger

Технические параметры

Номер Ядра Чипа IAM-20680
Подтип Приложения 6-Осевой датчик движения
Производитель Чипа Invensense
Содержимое Комплекта Development Board IAM-20608A, Software
Тип Приложения Набора Датчик
ECCN 3A991A2
HTSUS 9031.80.8085
Interface IВІC, SPI
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Sensing Range В±2g, 4g, 8g, 16g, В±250В°/sec, В±500В°/sec, В±100
Sensor Type Accelerometer, Gyroscope, 3 Axis
Supplied Contents Board(s)
Utilized IC / Part IAM-20680
Voltage - Supply 1.71V ~ 3.6V
Featured Device IAM-20680
For Use With IAM
Kit Classification Development Kit
Kit Name Smartmotion

Техническая документация

Datasheet
pdf, 760 КБ
Datasheet DK-20680HP
pdf, 186 КБ
Datasheet DK-42605
pdf, 1168 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.