DK-20680HP, MOTION SENSOR DEVELOPMENT KIT

Фото 1/3 DK-20680HP, MOTION SENSOR DEVELOPMENT KIT
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 600 руб.
Добавить в корзину 1 шт. на сумму 21 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8005535592
Артикул: DK-20680HP
Бренд: Invensense

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Измерительных Устройств

DK-20680HP is a IAM-20680HP evaluation board. The IAM-20680HP is a 6-axis MotionTracking device for Automotive not-safety applications that combines a 3- axis gyroscope and a 3-axis accelerometer in a small 3x3x0.75mm (16-pin LGA) package. It also features a 4096-byte FIFO that can lower the traffic on the serial bus interface and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode. IAM-20680HP, with its 6-axis integration, enables manufacturers to eliminate the costly and complex selection, qualification and system level integration of discrete devices, guaranteeing optimal motion performance.

• Gyroscope has a programmable full-scale range of ±250dps, ±500dps, ±1000dps, ±2000dps
• Accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, ±16g
• User-programmable digital filters for gyroscope, accelerometer and temperature sensor
• Embedded Self-test
• Wake-on-motion interrupt for low power operation of applications processor
• Reliability testing performed according to AEC-Q100

Технические параметры

Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TDK
Moisture Sensitive: Yes
Product Category: Position Sensor Development Tools
Product Type: Position Sensor Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: IAM-20680HP
Type: IMU-Inertial Measurement Unit
Featured Device IAM-20680HP
For Use With IAM
Kit Classification Development Kit
Kit Name Smartmotion

Техническая документация

Datasheet
pdf, 685 КБ
Datasheet DK-20680HP
pdf, 186 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.