DK-42352, Development Kit, IIM-42352, Sensor, Accelerometer - Three-Axis

DK-42352, Development Kit, IIM-42352, Sensor, Accelerometer - Three-Axis
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 180 руб.
Добавить в корзину 1 шт. на сумму 29 180 руб.
Альтернативные предложения2
Номенклатурный номер: 8012543710
Артикул: DK-42352
Бренд: Invensense

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Измерительных Устройств

DK-42352 is a comprehensive development platform for IIM-42352, a very low noise 3-axis accelerometer that supports a broad range of applications including vibration and tilt sensing. The platform, designed around Microchip SAM G55 MCU can be used by developers for rapid evaluation and development of IIM-42352 based solutions. The DK-42352 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAM G55 MCU. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including IIM-42352 sensor parameters such as full-scale range, output data rate, low-power or low-noise mode, and sensor interface to host (I²C, SPI). MotionLink is a GUI based development tool included with the platform. SmartMotion Release 4.1.19 or higher can be used to capture and visualize the sensor data from the motion sensor.

• Microchip SAM G55 MCU with 512KB flash
• On-board embedded debugger for programming and debugging
• USB connectors for host interface to support software debug and sensor data logging
• Board power supply through USB
• Accelerometer calibration
• Motion measurements: tap, tilt, freefall, wake on motion and significant motion detection

Технические параметры

Линейка Продукции PW Series
Номер Ядра Чипа IIM-42352
Подтип Приложения Акселерометр-Трехосевой
Производитель Чипа Invensense
Содержимое Комплекта Dev Board, InvenSense Motion Link Dev Tool, Software, Embedded Motion Drivers for IIM-42352
Тип Приложения Набора Датчик

Техническая документация

Datasheet
pdf, 362 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.