DK-42688-P, Development Kit, ICM-42688-P 6-Axis Motion Sensor

Фото 1/3 DK-42688-P, Development Kit, ICM-42688-P 6-Axis Motion Sensor
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 850 руб.
Добавить в корзину 1 шт. на сумму 22 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8003705642
Артикул: DK-42688-P
Бренд: Invensense

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Измерительных Устройств

ICM-42688-P development Kit is a comprehensive development platform for ICM-42688-P, a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The platform is designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICM-42688-P based solutions. The development kit comes with necessary software including InvenSense motion link, a GUI based development tool and embedded motion drivers for ICM-42688-P. Embedded motion drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-42688 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, and sensor interface to host. MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.

• On-board embedded debugger for programming and debugging
• USB connectors for host interface to support software debug and sensor data logging
• Board power supply through USB
• Sensor fusion
• Accelerometer and gyroscope calibration
• Game rotation vector, gravity, linear acceleration Android functions
• Step detection and step count pedometer functions
• Tap, tilt, raise to wake/sleep gestures

Технические параметры

Номер Ядра Чипа ICM-42688-P
Подтип Приложения Трехосевые Гироскоп и Акселерометр
Производитель Чипа Invensense
Содержимое Комплекта Development Kit ICM-42688-P, Software
Тип Приложения Набора Датчик
Featured Device ICM-42688-P
For Use With ICM
Kit Classification Development Kit
Kit Name Smartmotion
Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TDK
Packaging: Bulk
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ICM-42688-P
Tradename: SmartMotion

Техническая документация

Datasheet
pdf, 541 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.