DK200BK, DOUBLE locking tie nylon

PartNumber: DK200BK
Ном. номер: 8089676256
Производитель: Kai Suh Suh Enterprise
DK200BK, DOUBLE locking tie nylon
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 6 недель.
1 800 × = 1 800
Цена указана за упаковку из 100
от 15 уп. — 1 410 руб.
от 25 уп. — 1 274.80 руб.

Описание

Double Locking Cable Tie
A cable tie that features a non-releasable double locking head. The cable tie secures cable and wires quickly without slipping. The double locking design of the cable tie results in a more rounded shape around the cable bundle.

Features and benefits
∙ Manufactured from UL listed Nylon 66
∙ Available in black or natural, in a range of sizes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
DOUBLE locking tie nylon Black 201x9mm

Технические параметры

цвет
Black
длина
201mm
материал
Nylon 66
количество
100 (Per Pack)
последовательный
DK
прочность на растяжение
36kg
тип
Double Locking Cable Tie
ширина
9 mm
Maximum Bundle Diameter
47mm
Standards Met
UL 94V-2
Новинки
только новые товары

Дополнительная информация

Datasheet