DKF104N10S427, DO-35 NTC axial lead ther

PartNumber: DKF104N10S427
Ном. номер: 8004440365
Производитель: Bowthorpe Thermistors
DKF104N10S427, DO-35 NTC axial lead ther
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
180 × = 900
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 65 руб.
от 250 шт. — 58.80 руб.

Описание

Axial Lead

DO-35 packaged NTC thermistors designed for temperature measurement and control in applications which demand cost effective reliability
Typical applications include domestic appliances, automotive systems, data processing equipment and heating/ventilating/air conditioning control
The hermetically sealed construction combines the advantages of high temperature operation and high reliability of glass bead types with the closer tolerances associated with chip devices
The glass encapsulation offers the additional benefit of high voltage insulation
Resistance tolerance is ±10% @ 25°C and working temperature range is -55 to +250°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Термисторы - NTC (отрицательный температурный коэффициент)

Технические параметры

применение
Measurement
размеры
2 Dia. x 4.2mm
длина
4.2mm
максимальная рабочая температура
+250°C
Minimum Operating Temperature
-40°C
Package/Case
DO-35
Resistance @ 25 °C
100kΩ
постоянная времени термореле
7s
допуск
±10%
Temperature Coefficient Type
NTC