DL-300, Natural Nylon 66 Cable Ti

PartNumber: DL-300
Ном. номер: 8088371637
Производитель: Kai Suh Suh Enterprise
DL-300, Natural Nylon 66 Cable Ti
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 6 недель.
1 250 × = 1 250
Цена указана за упаковку из 100
от 15 уп. — 940 руб.
от 25 уп. — 840.80 руб.

Описание

Double Locking Cable Tie
A cable tie that features a non-releasable double locking head. The cable tie secures cable and wires quickly without slipping. The double locking design of the cable tie results in a more rounded shape around the cable bundle.

Features and benefits
∙ Manufactured from UL listed Nylon 66
∙ Available in black or natural, in a range of sizes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Natural Nylon 66 Cable Ties 300x9mm

Технические параметры

цвет
Natural
длина
300mm
материал
Nylon 66
количество
100
прочность на растяжение
539N
тип
Double Locking Cable Tie
ширина
9 mm
Maximum Bundle Diameter
88mm

Дополнительная информация

Datasheet