DL-610BK, Black Nylon 66 Cable Ties

PartNumber: DL-610BK
Ном. номер: 8031765254
Производитель: Kai Suh Suh Enterprise
DL-610BK, Black Nylon 66 Cable Ties
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
2 770 × = 2 770
Цена указана за упаковку из 100
от 15 уп. — 2 250 руб.
от 25 уп. — 2 027.60 руб.

Описание

Double Locking Cable Tie
A cable tie that features a non-releasable double locking head. The cable tie secures cable and wires quickly without slipping. The double locking design of the cable tie results in a more rounded shape around the cable bundle.

Features and benefits
∙ Manufactured from UL listed Nylon 66
∙ Available in black or natural, in a range of sizes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Black Nylon 66 Cable Ties 610x9mm

Технические параметры

цвет
Black
длина
610mm
материал
Nylon 66
количество
100
прочность на растяжение
539N
тип
Double Locking Cable Tie
ширина
9 mm
Maximum Bundle Diameter
180mm

Дополнительная информация

Datasheet