DL5-HANDLE, 260 way multipole actuato

PartNumber: DL5-HANDLE
Ном. номер: 8108877544
Производитель: ITT Cannon
DL5-HANDLE, 260 way multipole actuato
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
730 × = 730
от 20 шт. — 410 руб.
от 40 шт. — 345.50 руб.

Описание

Actuator Handle
Glass filled nylon handles for fitting to cam shafts to operate plug and socket couplings

One turn through 90° to mate and lock

Comparison table shows compatibility between connectors and operating handle type

Ассортимент ITT DL ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available



Dimensions
60 way96 way156 way 260 way360 way
A71.071.086.483.0103.0
B24.124.124.132.541.0
C27.931.727.742.642.6
D46.846.862.462.377.5
E68.868.8110.7115.7125.5
F66.866.8108.7108.8125.0
G25.428.625.435.842.6
H11.8919.616.326.129.0
J57.957.9100.0100.0115.0
K20.820.820.820.820.3
L14.214.214.214.214.2
M66.766.7108.7108.2125.0
N51.251.492.792.6108.3
P11.819.616.326.129.1
R25.628.625.430.838.4
S57.957.9100.0100.0115.1


Plug/socket bodiesglass filled plastic(96, 156 way rated UL94-V1, 260 way rated UL94-V0)
Cam shaftstainless steel
Contacts (standard)Be Cu, 0.2μm gold plated
Contacts(low current)Be Cu, 0.5μm gold plated
Current rating5A max.
Dielectric withstand voltage1200Va.c. rms
Contact resistance15mΩ max.
Insulation resistance5000MΩ min
Operating temperature-55°C to +105°C

Разъемы / Силовые разъемы / Комплектующие к автомобильным разъемам /
260 way multipole actuator handle

Технические параметры

для использования с
260 Way Multi-Pole Connector
последовательный
DL
Accessory Type
Actuator Handle

Дополнительная информация

DL, DLM, DLD Series Catalogue
ZIF Coectors Accessories