DLW31SN900SQ2L, Common mode choke SMD 120

PartNumber: DLW31SN900SQ2L
Ном. номер: 8020980871
Производитель: Murata Manufacturing
DLW31SN900SQ2L, Common mode choke SMD 120
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
220 × = 220
от 10 шт. — 90 руб.
от 50 шт. — 73.60 руб.

Описание

Murata 1206 DLW31S Series SMD Common Mode Chokes

DLP31S series common mode choke coil chips with high impedance in a small package. The DLP31S series utilise ferrite material technology and film processing technology to give excellent performance at high frequency ranges and is suitable for differential signal line application.

Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
Suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils
Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)

Applications

USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras

Murata SMD Common Mode Chokes

Пассивные компоненты / Индуктивности / Витые катушки индуктивности для поверхностного монтажа /
Murata DLW31S Series Wire-wound SMD Inductor ±25% 370mA Idc

Технические параметры

глубина
1.6mm
размеры
3.2 x 1.6 x 1.9mm
высота
1.9mm
длина
3.2mm
максимальный постоянный ток
370mA
Maximum DC Resistance
0.3Ω
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
Package/Case
1206
последовательный
DLW31S
допуск
±25%

Дополнительная информация

Common Mode Choke Coil Wire Wound Type DLW31S ...