DM160218, DEV BOARD, PIC18F, MGC3130 GESTIC

PartNumber: DM160218
Ном. номер: 8119770717
Производитель: Microchip
DM160218, DEV BOARD, PIC18F, MGC3130 GESTIC
Доступно на заказ 26 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 660 × = 13 660
или
купить в 1 клик

Описание

The DM160218 Hillstar development kit is designed to support an easy integration of MGC3130 3D tracking and gesture controller in to customer's applications. The MGC3130 is the first product based on GestIC technology. It is developed as a mixed signal controller. The MGC3130 has one transmit and five very sensitive receive channels that are capable to detect changes of a transmitted electrical field (E-field) corresponding to capacitive changes in the femtofarad (1 fF = 10-15F) range. In order to transmit and receive an electrical field, electrodes have to be connected to the transmitting and receiving channels of the MGC3130 controller. This development kit provides an artificial test hand, further called hand brick, helping to stimulate the human hand operating the GestIC application. The hand brick has to be used during the design in process to parametrize and evaluate customer's applications.

• Recognition of 3D hand gestures and x, y, z positional data
• Proximity and touch sensing capabilities
• Built in colibri gesture suite
• Advanced 3D signal processing unit
• Detection range from 0cm to 15cm
• Receiver sensitivity is less than 1fF
• Position rate of 200positions/sec
• Spatial resolution up to 150dpi
• Carrier frequency from 44KHz to 115KHz
• Enables the use of low cost electrode material

Полупроводники - Инструменты\Комплекты Эталонных Дизайнов (RDK) и Специального Применения
Код: 2392505

Технические параметры

Производитель Чипа
Microchip
Номер Ядра Чипа
MGC3130
Тип Приложения Набора
Обнаружение - Сенсорный, Бесконтактный
Подтип Приложения
3D Отслеживание Движения и Контроллер Жестов
Архитектура Ядра
PIC
Подархитектура Ядра
PIC18F
Название Семейства Чипа
PIC18FxxKxx
Содержимое Комплекта
MGC3130 Module, I2C-USB Bridge Module, 4-layer Reference Electrode, Hand-brick Set & USB Cable
Особенности
3D Gesture Recognition & Tracking, Proximity & Touch Sensing, 1 Tx & 5 Very Sensitive Rx Channels

Дополнительная информация

Datasheet DM160218