DM164134, Комплект разработчика, PIC18F4XK22, РЧ, OLED дисплей, ICSP, микроконтроллер, датчик температуры

PartNumber: DM164134
Ном. номер: 8032703292
Производитель: Microchip
DM164134, Комплект разработчика, PIC18F4XK22 ...
Доступно на заказ 6 шт. Отгрузка со склада в Москве 2-4 недели.
8 300 × = 8 300
купить в 1 клик


The DM164134 is a demonstration and development platform for PIC18F4X/2XK22 series high performance 8bit microcontrollers. The board provides a platform to highlight this family's eXtreme low power benchmark for lower power consumption and high performance operation. It includes the development board, programming lessons, and demos. The board is suitable for prototyping many low power applications including RF, temperature sensors, electronic door locks, LCD, remote controls, security sensors, smart cards. The PICtail interface supports extensive line of daughter cards for easy evaluation of your next low power application. This low cost board is the ideal complement to the MPLAB PICkit 3 or ICD 3 debugger and programmer realizing a fully featured, economical, PIC18 architecture development environment.

• 128x64 organic LED display (SPI)
• 32.768KHz external oscillator (Timer1)
• Analog input filtering and gain control into RE1
• PWM output filtering from RC2
• Four push buttons for user interfacing
• 1024KB serial EEPROM
• MCP9700 temperature sensor
• PICtail daughter board header (breaks out all pins)
• Six Pin ICSP programming capability header
• Six pin PICkit serial analyser interface

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары
Код: 2070930

Технические параметры

Производитель Чипа
Архитектура Ядра
Подархитектура Ядра
Номер Ядра Чипа
Название Семейства Чипа
Количество Бит
Содержимое Комплекта
PIC18F4XK22 Development Board, Starter Kit User's Guide, Schematics & Layout, Software Source CodemAh
8bit Microcontroller, LED Display, Temperature Sensor

Дополнительная информация

Datasheet DM164134