dsPICDEM 2 Digital Signal Controller Development Kit DM300018
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 800 руб.
Добавить в корзину 1 шт.
на сумму 48 800 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The dsPICDEM™ 2 Demonstration Board helps create embedded applications using dsPIC30F Digital Signal Controllers
Технические параметры
Classification | Development Kit |
Kit Name | dsPICDEM 2 |
Technology | Digital Signal Controller |
Base Product Number | DM300018 -> |
Board Type | Evaluation Platform |
Contents | Board(s), LCD |
Core Processor | dsPIC |
ECCN | 3A992A |
HTSUS | 8534.00.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Socket |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Platform | dsPICDEMв„ў 2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | dsPICВ® -> |
Type | MCU 16-Bit |
Utilized IC / Part | dsPIC30F |
Brand: | Microchip Technology |
Core: | dsPIC |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | CAN, RS-232 |
Manufacturer: | Microchip |
Operating Supply Voltage: | 9 V |
Product Category: | Development Boards & Kits-PIC/DSPIC |
Product Type: | Development Boards & Kits-PIC/DSPIC |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | dsPIC30F4011 |
Вес, г | 266 |
Техническая документация
Datasheet
pdf, 1234 КБ
Похожие товары
Mitsubishi Electric
49 010 руб.