DM320007, Development Boards & Kits - PIC / DSPIC PIC32 Starter Kit with FPU (EF)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 600 руб.
Добавить в корзину 1 шт.
на сумму 43 600 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - PIC/DSPIC
Engineering Development ToolsMicrochip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.
Технические параметры
Brand: | Microchip Technology |
Core: | PIC32 |
Data Bus Width: | 32 bit |
Description/Function: | PIC32MZ with FPU embedded connectivity starter kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LAN8720A, LAN9303 |
Interface Type: | I2C, UART, USB |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-PIC/DSPIC |
Product Type: | Development Boards & Kits-PIC/DSPIC |
Product: | Starter Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PIC32MZ |
Base Product Number | DM320007 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | MIPS32В® M4Kв„ў |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Platform | PIC32 Starter Kit with FPU |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® -> |
Type | MCU 32-Bit |
Utilized IC / Part | PIC32MZ |
Classification | Development Kit |
Device Core | PIC32 |
Kit Name | PIC32MZ Embedded connectivity |
Processor Family Name | PIC |
Processor Part Number | PIC32MZ |
Processor Type | Microcontroller |
Technology | MCU |
Вес, г | 200 |
Техническая документация
Похожие товары