DM330013-2, Microstick II for 16bit and 32bit Microcontroller and Digital Signal Controllers

PartNumber: DM330013-2
Ном. номер: 8024243407
Производитель: Microchip
DM330013-2, Microstick II for 16bit and 32bit ...
Доступно на заказ 12 шт. Отгрузка со склада в Москве 6 недель.
2 710 × = 2 710

Описание

The DM330013-2 is a Microstick-II development board. It includes a complete development hardware platform for Microchip's 16bit and 32bit microcontrollers and Digital signal controllers. This will be perfect solution to those looking for a low-cost, easy to use development platform. The USB-powered kit includes an on-board debugger/programmer, a DUT socket for easy device swapping, A user LED and reset button. It is designed for insertion into a standard prototyping board for easy connection to additional circuitry. The kit is extremely portable as well and is still about the size of a stick of gum.

• Integrated USB programmer/debugger, No external debugger required
• USB Powered, Ease of use, No external power required
• MPLAB support
• DUT socket which is flexible, Easy device replacement
• Enables plug-in to breadboard
• Easy access to all device signals for probing
• Small size than a stick of gum at 20 x76mm and easy portable
• On-board User LED and reset switch
• Low cost development hardware platform
• Free demo code

Макетные Платы, Инструменты Оценки\Комплекты Разработчика и Аксессуары\Комплекты Разработчика Встроенных Систем - Основная Платформа
Код: 2070365

Технические параметры

Производитель Чипа
Microchip
Архитектура Ядра
PIC, dsPIC
Подархитектура Ядра
PIC24, dsPIC33, PIC32
Номер Ядра Чипа
PIC24FJ64GB002, PIC24HJ64GP502, PIC32MX250F128B, dsPIC33FJ64MC802
Название Семейства Чипа
PIC24FJ, PIC24H, PIC32, dsPIC33
Количество Бит
16 / 32бита
Содержимое Комплекта
Microstick II Board, 2 - 1 x 14 Header Pins For Proto Board Use, PIC24H & F, dsPIC33, PIC32MX
Особенности
Low Cost, MAPLAB Support, Integrated USB Programmer / Debugger, USB Powered, On board User LED

Дополнительная информация

Datasheet DM330013-2