DNF14-250FIB-M, Terminals FML COUPLER 16-14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18030 шт., срок 7-9 недель
170 руб.
от 10 шт. —
150 руб.
от 100 шт. —
131 руб.
от 500 шт. —
113.18 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Альтернативные предложения1
Описание
Connectors\Terminals
DNF-FIB Fully Insulated Funnel Entry DisconnectsPanduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.
Технические параметры
Brand: | Panduit |
Color: | Blue |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Brass |
Maximum Bundle Diameter: | 2.5 mm |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | DNF-FIB |
Stud / Tab Size: | 6.35 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Butted Seam |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 16 AWG |
Automotive | No |
Body Orientation | Straight |
Color | Blue |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | F |
Insulation | Nylon 6/6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Mounting | Cable Mount |
Packaging | Box |
Part Status | Active |
Plating | Tin |
PPAP | No |
Tab Dimensions (mm) | 6.35x0.81 |
Tab Size (mm²) | 5.16 |
Termination Method | Crimp |
Type | Quick Disconnect Terminal |
Wire Size (AWG) | 14-16 |
Вес, г | 1.31 |
Техническая документация
Datasheet
pdf, 83 КБ
Datasheet
pdf, 90 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.