DNF14-250FIM-L, MALE DISCONNECT, 6.35MM, 14AWG, BLU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 шт., срок 8-10 недель
330 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
320 руб.
от 25 шт. —
308 руб.
Добавить в корзину 8 шт.
на сумму 2 640 руб.
Альтернативные предложения1
Описание
DNF/DNFR Pan-Term Terminals
Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from.187 x.020 to.250 x.032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.
Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from.187 x.020 to.250 x.032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.
Технические параметры
Brand: | Panduit |
Color: | Blue |
Contact Material: | Brass |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Male |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Maximum Operating Temperature: | +105 C |
Mounting Style: | Cable Mount/Free Hanging |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | DNF-FIM |
Stud / Tab Size: | 6.35 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Butted Seam |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 16 AWG |
Automotive | No |
Body Orientation | Straight |
Color | Blue |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | M |
Insulation | Nylon |
Maximum Voltage Rating | 600V |
Mounting | Cable Mount |
Packaging | Bottle |
Part Status | Active |
Plating | Nickel |
PPAP | No |
Tab Dimensions (mm) | 6.35x0.81 |
Tab Size (mm²) | 5.14 |
Termination Method | Crimp |
Type | Quick Disconnect Terminal |
Wire Size (AWG) | 14-16 |
Вес, г | 9.072 |
Техническая документация
Datasheet
pdf, 102 КБ
Datasheet
pdf, 82 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.