DNF18-111FIB-3K, Клеммы быстрого отключения, Disco-Lok DNF-FIB, Гнездовой Быстрого Соединения, 2.79мм x 0.51мм
см. техническую документацию
Описание
The DNF18-111FIB-3K from Panduit is a DNF-FIB series female disconnect. This vibration resistant female disconnect is made of tin plated brass. It is fully insulated in red colour nylon housing. The DNF18-111FIB-3K has a funnel entry barrel configuration and butted seam barrel. Continuously moulded design provides reliable, consistent performance through the applicator for a high quality termination every time. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel providing a higher quality connection.
• Supports wire range of 22AWG to 18AWG (0.5mm² to 1mm²)
• Wire strip length is 9/32'' (7.1mm)
• Maximum voltage rating is 600V
• UL 310 listed, CSA C22.2 No.153 certified
• Maximum insulation diameter is 0.12inch (3mm)
• Length is 0.71" (18mm), width is 0.19" (4.8mm)
• Tab size is 0.110'' x 0.020" (2.8mm x 0.5mm)
• Temperature rating is 221°F
Технические параметры
Цвет изолятора | Красный | |
Материал изолятора | Нейлон 6.6(Полиамид 6.6) | |
Линейка Продукции | Disco-Lok DNF-FIB | |
Максимальный Размер Провода AWG | 18AWG | |
Материал Клеммы | Латунь | |
Минимальный Размер Провода AWG | 22AWG | |
Поперечное Сечение Проводника | 1мм2 | |
Тип Клеммы | Гнездовой Быстрого Соединения | |
Brand: | Panduit | |
Color: | Red | |
Contact Material: | Brass | |
Contact Plating: | Tin | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Gender: | Female | |
Insulation Material: | Nylon | |
Insulation: | Insulated | |
Manufacturer: | Panduit | |
Material: | Brass | |
Mounting Style: | Push In | |
Packaging: | Reel, Cut Tape | |
Product Category: | Terminals | |
Product Type: | Terminals | |
Product: | Quick Disconnects | |
Series: | DNF | |
Stud / Tab Size: | 2.79 mm | |
Subcategory: | Terminals | |
Termination Style: | Crimp | |
Type: | Butted Seam | |
Voltage Rating: | 600 V | |
Wire Gauge Max: | 18 AWG | |
Wire Gauge Min: | 22 AWG | |
Вес, г | 0.91 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.