DNF18-250FIB-3K, TERMINAL, FEMALE DISCONNECT, 0.25IN, RED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7130 шт., срок 8-10 недель
64 руб.
Мин. кол-во для заказа 50 шт.
Кратность заказа 10 шт.
от 100 шт. —
59 руб.
Добавить в корзину 50 шт.
на сумму 3 200 руб.
Альтернативные предложения2
Описание
DNF-FIB Fully Insulated Funnel Entry Disconnects
Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.
Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.
Технические параметры
Brand: | Panduit |
Color: | Red |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Brass |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel, Cut Tape |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | DNF-FIB |
Stud / Tab Size: | 6.3 mm x 0.8 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Butted Seam |
Voltage Rating: | 600 V |
Wire Gauge Max: | 18 AWG |
Wire Gauge Min: | 22 AWG |
Colour | red |
Contact material | brass |
Contact plating | tinned |
Electrical mounting | crimped |
Ferrule variant | insulated |
Insulator material | nylon |
Kind of terminal | female |
Manufacturer | PANDUIT |
Mechanical mounting | for cable |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | straight |
Thickness | 0.8mm |
Type of terminal | flat |
Width | 6.3mm |
Wire cross-section | 0.5…1mm2 |
Wire size | 22AWG…18AWG |
Вес, г | 1.05 |
Техническая документация
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.