DP4-3PS, PC disk drive power lead

PartNumber: DP4-3PS
Ном. номер: 8040675108
Производитель: Grand-Tek Technology
DP4-3PS, PC disk drive power lead
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
460 × = 460
от 5 шт. — 270 руб.
от 10 шт. — 223 руб.

Описание

Disk Drive Power Leads

Three leads which allow you to interface between your PC's internal power supply and your disk drive/CD-ROM
Type 1: A 10cm lead terminated with a 3.5 inch disk drive power connector and a 5.25 inch disk drive power connector
Type 2: A 30cm lead terminated in a 5.25 inch disk drive male connector and a 5.25 inch disk drive connector female power connector, thus allowing the existing power lead to be extended
Type 3: A 14 cm lead which has 1 male 5.25 inch disk drive power connector connected to 2 female 5.25 inch disk drive connectors, thus allowing 2 devices to share 1 power supply output

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кабели для персонального компьютера

Кабели и провода / Кабельные сборки / Последовательные кабельные сборки /
Serial Cable Assembly 0.14m Male to Female, 5.25 in Molex to 5.25 in Molex

Технические параметры

длина
0.14m
Connector A
5.25 in Male Molex
Connector B
5.25 in Female Molex x 2