DR2260D35V, DIN SSR 600VAC/35A, 4-32V

PartNumber: DR2260D35V
Ном. номер: 8065891598
Производитель: CST - Crydom
DR2260D35V, DIN SSR 600VAC/35A, 4-32V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 410 × = 6 410
или
купить в 1 клик

Описание

DIN Rail Mounting NOVA 22 DR22 Series Solid State Relays
The NOVA22 are DIN rail and panel mounted solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available. The DR22 series are Din rail with the panel mount option being the PM22 series. NOVA22 relays are unique to the market giving you a much broader temperature range of -40 to +80 ºC including a higher resistance to surge current of 1290Amps x 20 msec. High I2t models allow the use of the solid state relay in conjunction with circuit breakers instead of fuses, this gives you short circuit protection Type 2 coordination per IEC60947-4-1. The NOVA22 contactor configuration models include a plug in connector for the control input and is available in either screw or spring terminal. DR22 series are available in either AC output voltage of 18 to 600 VAC or a DC output voltage of 1 to 200 VDC. The NOVA22 DR22 solid state relays are the only 22.5mm DIN rail mount relays with 35 Amps @ 40 ºC within the market.

For the Thermal Pad suitable for use with the NOVA22 Panel Mount Series see RS stock number 9107343

C-UL-US listed
AC output devices are TUV certified to EN 62314 Standard
CE compliant to the low voltage and EMC Directives and to RoHS and China RoHS Directives

Zero Voltage Relays

Temperature can affect current rating; please consult the data sheet for potential derating.

Реле / Твердотельные реле и принадлежности / Твердотельные реле /
SP Solid State Relay Screw 35 A DIN Rail, Zero Cross MOSFET, 32 V dc

Технические параметры

число полюсов
1
Relay Type
Solid State Relay
высота
91.9mm
Minimum Control Voltage
4 V dc
Mounting Type
DIN Rail
Contact Configuration
SP
минимальный ток нагрузки
5 mA
Minimum Load Voltage
48 V rms
Выходное устройство
MOSFET
длина
22.5mm
Special Features
1 kHz PWM Frequency, IP20 Touch Safe Housing, LED Input Status Indicator
максимальное время включения
75 μs
глубина
116.5mm
емкость
8pF
ток утечки в выключенном состоянии
1 mA
Switching Type
Zero Cross
максимальный ток нагрузки
35 A
Load Voltage Range
48 → 600Vrms
Operating Temperature Range
-40 → +80°C
Dimensions
22.5 x 116.5 x 91.9mm
максимальное напряжение нагрузки
600 V rms
Maximum Control Voltage
32 V dc
Control Voltage Range
4 → 32 V dc
тип контакта
Screw
Новинки
только новые товары

Дополнительная информация

Datasheet