DRC23-64PAA, DRC23, 64 way header

PartNumber: DRC23-64PAA
Ном. номер: 8052832105
Производитель: Deutsch
DRC23-64PAA, DRC23, 64 way header
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 290 × = 4 290

Описание

Deutsch DRC23 Series Connector, Heavy Duty 90 Degree Headers
Deutsch DRC23 Series is a fully environmentally sealed high density connector, ideally suited for use within engine control systems, electronic panels. The DRC23 series connector incorporates silicon seals and its rugged thermosplastic connector housing can withstand high temperature ranges as well as offering excellent environmental protection.

For suitable contacts see 425-658 and for suitable crimp too see 425-973 and for sealing grommets size 20 see 425-434

MIL-STD 202. Method 213, Condition C

Deutsch DRC Series Heavy Duty Connectors
Deutsch DRC Series is a fully enviromentally sealed high density connector family, ideally suited for use within engine control systems, traction controls, ABS systems and electronic panels.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Deutsch DRC Series, 4.42mm Pitch 64 Way 4 Row Right Angle PCB Header, Solder Termination, 7.5A

Технические параметры

Contact Material
Copper Alloy
число контактов
64
число рядов
4
Шаг
4.42mm
способ концевой заделки
Solder
Voltage Rating
1500 V ac
Body Orientation
Right Angle
Current Rating
7.5A
последовательный
DRC

Дополнительная информация

DRC23-64PAA Drawing
DRC Series Technical Manual