DRNB6-6, DIN 46234 NON-INSULATED R

PartNumber: DRNB6-6
Ном. номер: 8010577229
Производитель: K.S.Terminals
DRNB6-6, DIN 46234 NON-INSULATED R
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 4-5 недель.
16 × = 1 600
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 12 руб.

Описание

RS Uninsulated DIN 46234 Crimp Ring Terminals
Uninsulated DIN 46234 crimp ring terminals made from copper with a brazed seam. These non-insulated DIN 46234 crimp ring terminals are available with variety of wire and stud sizes.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Uninsulated Crimp Terminals

Технические параметры

материал контактов
copper
полная длина
16mm
размер штыря
6.5mm
толщина
1mm
сечение провода
12 → 10 AWG
Insulation
Uninsulated
Inner Ring Diameter
6.5mm
Outer Ring Diameter
11mm
Shrouded
Unshrouded

Дополнительная информация

Non-Insulated Ring Terminals Data Sheets DRNB6-6