DRV10983PWP, Motor Driver/Controller, Three Phase DC Brushless, 8V to 28V supply, 24V/2 A/3 Outputs, HTSSOP-24

PartNumber: DRV10983PWP
Ном. номер: 8092905782
Производитель: Texas Instruments
DRV10983PWP, Motor Driver/Controller ...
Доступно на заказ 10 шт. Отгрузка со склада в Москве 6 недель.
490 × = 490
от 10 шт. — 350 руб.

Описание

The DRV10983PWP is a 3-phase sensorless brushless DC Motor Controller with integrated power MOSFETs, which can provide continuous drive current up to 2A. The device is specifically designed for cost-sensitive, low-noise/low external component count applications. The motor controller uses a proprietary sensor-less control scheme to provide continuous sinusoidal drive, which significantly reduces the pure tone acoustics that typically occur as a result of commutation. The interface to the device is designed to be simple and flexible. The motor can be controlled directly through PWM, analogue or I²C inputs. Motor speed feedback is available through either the FG pin or I²C. The motor controller features an integrated buck/linear regulator to efficiently step down the supply voltage to either 5 or 3.3V for powering both internal and external circuits. The device is available in either a sleep mode or a standby mode version to conserve power when the motor is not running.

• Sensor-less proprietary back electromotive force (BEMF) control scheme
• No external sense resistor required
• For flexibility user may include external sense
• Resistor to monitor power delivered to the motor
• Spin up profile can be customized with EEPROM
• Forward/reverse control with DIR pin
• Over-current protection
• Lock detection
• Voltage surge protection
• UVLO protection
• Thermal shutdown protection
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Драйверы и Контроллеры
Код: 2455128

Технические параметры

Тип Мотора
Трехфазный DC Бесщеточный
Количество Выходов
3выход(-ов)
Выходной Ток
Выходное Напряжение
24В
Стиль Корпуса Привода
HTSSOP
Количество Выводов
24вывод(-ов)
Минимальное Напряжение Питания
Максимальное Напряжение Питания
28В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год

Дополнительная информация

Datasheet DRV10983PWP