DRV595EVM, Оценочный модуль для высокоэффективного ШИМ драйвера питания 15В/±3А

PartNumber: DRV595EVM
Ном. номер: 8026797959
Производитель: Texas Instruments
DRV595EVM, Оценочный модуль для ...
Доступно на заказ 1 шт. Отгрузка со склада в Москве 2-4 недели.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 750 × = 15 750
купить в 1 клик


The DRV595EVM is a complete circuit which allows for quick evaluation of the DRV595 device without having to make a proto board. The DRV595 is a high efficiency, high current power driver ideal for driving a wide variety of loads in systems powered from 4.5V to 26V. PWM operation and low output stage onresistance significantly decrease power dissipation in the amplifier. The evaluation module consists of the DRV595 PWM power driver IC along with a few discrete passive components required for operation. It also includes jumpers for configuring the features of the device, test points for fault monitoring and a full output filter that is easily modified. The jacks for the inputs, outputs and power supply provide easy connection to any system, from an existing design to a bread boarded prototype.

• ±3A maximum output current
• High efficiency generates less heat
• Multiple switching frequencies
• Master/slave synchronization
• Up to 1.2MHz switching frequency
• Feedback power stage architecture with high PSRR
• Integrated self protection circuits
• Single power supply reduces component count
• Jumpers for selecting device options
• Easy connections for inputs, outputs and power supply

Полупроводники - Инструменты\Комплекты Разработчика Управления Питанием
Код: 2378997

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
Тип Приложения Набора
Управление Питанием
Подтип Приложения
ШИМ Драйвер Питания
Содержимое Комплекта
Eval Board DRV595
3A O/P Current, High Efficiency, Master / Slave Synchronization, Up to 1.2 MHz Switching Frequency