DRV602PW, Усилитель звуковой мощности, AB, 2 канала, 870 мВт, 3В до 5.5В, TSSOP, 14 вывод(-ов)

PartNumber: DRV602PW
Ном. номер: 8074313774
Производитель: Texas Instruments
DRV602PW, Усилитель звуковой мощности, AB ...
Доступно на заказ 382 шт. Отгрузка со склада в Москве 2-4 недели.
500 × = 500
от 10 шт. — 250 руб.
от 100 шт. — 168.70 руб.


The DRV602PW is a 3V pop-free Stereo Line Driver designed to allow the removal of the output DC-blocking capacitors for reduced component count and cost. The device is ideal for single supply electronics where size are critical design parameters. Designed using TI's patented DirectPath™ technology, the DRV602 is capable of driving 3V into an into a 2.5kR load with 5V supply voltage. The device has differential inputs and uses external gain setting resistors that supports a gain range of ±1V/V to ±10V/V. The use of external gain resistors also allows the implementation of a 2nd order low pass filter to complement DAC's and SOC converters. The line output of the DRV602 has ±8kV IEC ESD protection. The DRV602 has built-in shutdown control for pop-free on/off control. Using the DRV602 in audio products can reduce component count compared to traditional methods of generating a 3V output.

• Differential input
• DirectPath™ - Eliminates pop/clicks and eliminates output DC-blocking capacitors
• Provides flat frequency response of 20Hz to 20kHz
• Low noise and THD
• 3V RMS Output voltage into 2.5kR load with 5V supply voltage
• Green product and no Sb/Br

Полупроводники - Микросхемы\Усилители и Компараторы
Код: 1710798

Технические параметры

Класс Усилителя
Количество Каналов
2 канала
Выходная Мощность
Диапазон Напряжения Питания
3В до 5.5В
Стиль Корпуса Усилителя
Количество Выводов
Импеданс Нагрузки
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный