Добавить к сравнению Сравнить ()

DRV8301DCAR, Motor Driver, 3-Phase Brushless DC, 8V to 60V supply, 2.3A/1 Output, TSSOP-56

PartNumber: DRV8301DCAR
Ном. номер: 8108824991
Производитель: Texas Instruments
DRV8301DCAR, Motor Driver, 3-Phase Brushless DC, 8V to 60V supply, 2.3A/1 Output, TSSOP-56
Доступно на заказ 652 шт. Отгрузка со склада в Москве 2-3 недели.
490 × = 490
от 10 шт. — 391 руб.
от 25 шт. — 365 руб.

Описание

The DRV8301DCAR is a Gate Driver Integrated Circuit for three-phase motor drive applications. The device provides three half-bridge drivers, each capable of driving two N-channel MOSFETs. The DRV8301 supports up to 1.7A source and 2.3A peak current capability. The IC can operate off of a single power supply with a wide range from 6V to 60V. The device uses bootstrap gate driver architecture with trickle charge circuitry to support 100% duty cycle. The IC uses automatic handshaking when the high-side or low-side MOSFET is switching to prevent flow of current. Integrated VDS sensing of the high-side and low-side MOSFETs is used to protect the external power stage against over-current conditions. This IC includes two current shunt amplifiers for accurate current measurement and also includes an integrated switching mode buck converter with adjustable output and switching frequency. The amplifiers support bidirectional current sensing and provide an adjustable output offset up to 3V.

• Slew rate control for EMI reduction
• Bootstrap gate driver with 100% duty cycle support
• 6 or 3PWM Input modes
• Dual integrated current shunt amplifiers with adjustable gain and offset
• Programmable dead time control programmable
• Over-current protection
• PVDD and GVDD Under-voltage lockout
• GVDD Overvoltage lockout
• Over-temperature warning/shutdown
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Драйверы и Контроллеры

Технические параметры

Выходной Ток
2.3А
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Максимальное Напряжение Питания
60В
Минимальное Напряжение Питания
Количество Выводов
56вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов
Упаковка
Разрезная Лента
Количество Выходов
1выход(-ов)
Стиль Корпуса Привода
TSSOP
Тип Мотора
Трехфазный DC Бесщеточный

Дополнительная информация

Datasheet DRV8301DCAR