DRV8814PWP, Драйвер DC двигателя [HTSSOP-28 EP]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 5 шт. —
669 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
DRV8814 DC Motor Driver IC
Texas Instruments DRV8814 DC Motor Driver IC offers an integrated motor driver solution for printers, scanners, and other automated equipment. The TI DRV8814 has two H-bridge drivers and is intended to drive DC motors. The output driver block for each consists of N-channel power MOSFETs configured as H-bridges to drive the motor windings. TI DRV8814 DC Motor Drive IC can supply up to 2.5A peak or 1.75A RMS output current per H-bridge. The device includes internal shutdown functions for overcurrent protection, short circuit protection, undervoltage lockout, and overtemperature protection.
Texas Instruments DRV8814 DC Motor Driver IC offers an integrated motor driver solution for printers, scanners, and other automated equipment. The TI DRV8814 has two H-bridge drivers and is intended to drive DC motors. The output driver block for each consists of N-channel power MOSFETs configured as H-bridges to drive the motor windings. TI DRV8814 DC Motor Drive IC can supply up to 2.5A peak or 1.75A RMS output current per H-bridge. The device includes internal shutdown functions for overcurrent protection, short circuit protection, undervoltage lockout, and overtemperature protection.
Технические параметры
Тип драйвера (контроллера) | Driver(BDC) | |
Интерфейс | parallel | |
Выходной ток, А | 1.75 | |
Напряжение нагрузки, В | 8…45 | |
Напряжение питания, В | 8…45 | |
Рабочая температура,°C | -40…+150 | |
Корпус | htssop-28 ep | |
Вес, г | 0.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем