DRV8860APWR, Привод двигателя, шаговый/DC, 8В до 38В питание, 560мА/8 выходов, TSSOP-16
см. техническую документацию
Описание
The DRV8860APWR is an 8-channel serial interface low side driver in 16 pin TSSOP package. It provides an 8-channel low side driver with overcurrent protection and open/shorted load detection. It has built-in diodes to clamp turn-off transients generated by inductive loads and can be used to drive unipolar stepper motors, DC motors, relays, solenoids or other loads. This package can supply up to 200mA × 8 channel continuous output current. A single channel can deliver up to 560mA continuous output current. A serial interface is provided to control the DRV8860 output drivers, configure internal setting register and read the fault status of each channel. It can be daisy-chained together to use a single serial interface. Energizing-time and holding PWM duty cycles are configurable through serial interface as well. These functions allow for cooler running than always-on solutions.
• Configurable 100% output timing
• Support parallel configuration
• Supply voltage range from 8V to 38V
• RDS(ON) (HS + LS) is 1500mohm
• Input digital noise filter for noise immunity
• Internal data read back capability for reliable control
• Fault information for each channel can be read out through serial interface & indicated by fault pin
Технические параметры
Выходной Ток | 560мА |
Количество Выводов | 16вывод(-ов) |
Количество Выходов | 8выход(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 38В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 8В |
Стиль Корпуса Привода | TSSOP |
Тип Мотора | Шаговый |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Open-Load Detection |
Load Voltage Rating: | 8 V to 38 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 8 Output |
Operating Frequency: | 50 kHz |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 8 V to 38 V |
Output Current: | 560 mA |
Output Voltage: | 8 V to 38 V |
Package / Case: | TSSOP-16 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | DRV8860 |
Subcategory: | PMIC-Power Management ICs |
Type: | Low Side |
Вес, г | 0.15 |
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем