DS1085LZ-25+, FREQ SYNTHESIZER, 50.9MHZ, NSOIC-8

PartNumber: DS1085LZ-25+
Ном. номер: 8051577375
Производитель: Maxim Semiconductor
DS1085LZ-25+, FREQ SYNTHESIZER, 50.9MHZ, NSOIC-8
Доступно на заказ 83 шт. Отгрузка со склада в Москве 6 недель.
430 × = 430
от 10 шт. — 386 руб.
от 25 шт. — 354 руб.

Описание

The DS1085LZ-25+ is a 3.3V EconOscillator frequency synthesizer in 8 pin NSOIC package. An internal master oscillator can be programmed from 33MHz to 66MHz with resolution of 25KHz. A 2-wire serial interface allows in-circuit, on the fly programming of master oscillator, prescalers & divider. A programmable 3bit prescaler (divide by 1, 2, 4 or 8) permits generation of reference oscillator output (OUT0) from master ranging from 4.13MHz to 66MHz. A second independent prescaler and 1 to 1025 divider allows generation of main oscillator output (OUT1) from 4.1KHz to 66MHz. The two outputs although synchronous with master can be independently programmed. The combination of programmable master oscillator, prescalers and dividers allow generation of thousands of user specified frequencies. All master oscillator, prescaler and divider settings are stored in NV (EEPROM) memory providing default value on power-up that allows it to be used as a standalone oscillator.

• Supply voltage range from 3V to 3.6V
• Operating temperature range from 0°C to 70°C
• Dual synchronous output user programmable synthesizer does not requires external timing components
• Default master oscillator frequency of 50.9MHz
• Can be used with factory or user programmed values
• Can be used as standalone oscillator/dynamically programmed processor controlled peripheral device
• 0.75% absolute accuracy
• External timing components are not required
• Active supply current of 15mA and standby current (power-down mode) of 1.5mA

Полупроводники - Микросхемы\Таймеры, Генераторы и Управление Частотой\Синтезаторы Частот
Код: 2516453

Технические параметры

Тип Синтезатора
Частота
Частота
50.9МГц
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Корпус Цифровой ИС
NSOIC
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet DS1085LZ-25+