DS1225AB-150+, Non-volatile RAM,DS1225AB

PartNumber: DS1225AB-150+
Ном. номер: 8009509192
Производитель: Maxim Semiconductor
DS1225AB-150+, Non-volatile RAM,DS1225AB
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
1 850 × = 1 850

Описание

Non-Volatile RAM, Maxim Integrated Products

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Энергонезависимая память NVRAM
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Полупроводники / Память / NVRAM память /
DS1225AB-150+, NVRAM Memory 64kbit Through Hole, 4.75 → 5.25 V, 0 → +70 °C, 28-Pin, EDIP

Технические параметры

Data Bus Width
8Bit
размеры
39.12 x 18.29 x 9.4mm
высота
9.4mm
Тип интерфейса
Parallel
длина
39.12mm
максимальная рабочая температура
+70 °C
Maximum Random Access Time
150ns
размер памяти
64KBit
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
организационная схема
8K x 8 bit
тип упаковки
EDIP
Pin Count
28
ширина
18.29mm
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Supply Voltage
5.25 V

Дополнительная информация

DS1225AB/AD DS1225AB/AD 64k Nonvolatile SRAM ...