DS1231-20+, Supervisor 4.62V Power Mo

PartNumber: DS1231-20+
Ном. номер: 8024074162
Производитель: Maxim Semiconductor
DS1231-20+, Supervisor 4.62V Power Mo
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870
от 5 шт. — 720 руб.

Описание

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated Products

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Технические параметры

размеры
9.91 x 7.87 x 4.45mm
высота
4.45mm
длина
9.91mm
максимальная рабочая температура
+70 °C
Maximum Reset Threshold Voltage
5.5V
Minimum Operating Temperature
0 °C
Minimum Reset Threshold Voltage
3.3V
тип монтажа
Through Hole
Number of Supervisors
1
тип упаковки
PDIP
Pin Count
8
ширина
7.87mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Minimum Monitored Voltage
4.25 V, 4.5 V
Voltage Supervisor Type
Power Supply Monitor
Maximum Monitored Voltage
4.49 V, 4.74 V

Дополнительная информация

DS1231/S, Power Monitor Chip DS1231-20+