Добавить к сравнению Сравнить ()

DS1232SN+, MPU Supervisor, 4.5V-5.5V supply, Active-High/Low Open-Drain, 610 ms delay/4.62V threshold, WSOIC-16

PartNumber: DS1232SN+
Ном. номер: 8090368986
Производитель: Maxim Semiconductor
DS1232SN+, MPU Supervisor, 4.5V-5.5V supply, Active-High/Low Open-Drain, 610 ms delay/4.62V threshold, WSOIC-16
Доступно на заказ 42 шт. Отгрузка со склада в Москве 2-3 недели.
460 × = 460
от 10 шт. — 411 руб.
от 25 шт. — 285 руб.

Описание

The DS1232SN+ is a MicroMonitor chip in 16 pin WSOIC package. It monitors 3 vital conditions such as power supply, software execution and external override. First function is precision temperature compensated reference and comparator circuit monitors the status of VCC. When an out of tolerance condition occurs, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signals are kept in the active state for a minimum of 250ms to allow the power supply and processor to stabilize. The second function is pushbutton reset control. The DS1232 debounces the pushbutton input and has an active reset pulse width of 250ms minimum. The third function is a watchdog timer. The DS1232 has an internal timer that forces the reset signals to the active state if the strobe input is not driven low prior to timeout. The watchdog timer function can be set to operate on timeout settings of 150ms, 600ms and 1.2s.

• Supply voltage range is 4.5V to 5.5V
• Operating temperature range from -40°C to 85°C
• Vcc trip point (TOL=GND) is 4.62V and Vcc trip point (TOL=VCC) is 4.37V
• Automatically restarts microprocessor after power failure
• Monitors pushbutton for external override
• Accurate 5% or 10% tolerance of power monitoring
• Output capacitance is 7pF and input capacitance is 5pF
• Halts & restarts an out of control microprocessor(µP) and holds µP in check during power transients
• Output current is 10mA at 0.4V
• Operating current is 0.5mA

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Устройства Мониторинга и Контроля

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
5.5В
Минимальное Напряжение Питания
4.5В
Количество Выводов
16вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Корпус Цифровой ИС
WSOIC
Время Задержки
610мс
Количество Устройств Мониторинга
1монитор(-ов)
Пороговое Напряжение
4.62В

Дополнительная информация

Datasheet DS1232SN+