DS1245YP-70+, NON-VOLATILE SRAM, 1MBIT, 70NS, PWRCP-34

PartNumber: DS1245YP-70+
Ном. номер: 8008692701
Производитель: Maxim Semiconductor
DS1245YP-70+, NON-VOLATILE SRAM, 1MBIT, 70NS ...
Доступно на заказ 38 шт. Отгрузка со склада в Москве 6 недель.
3 020 × = 3 020
от 10 шт. — 2 940 руб.
от 25 шт. — 2 650 руб.

Описание

The DS1245YP-70+ is a 1024K non-volatile SRAM in 34 pin PWRCP package. This 1.048.576bit fully static non-volatile SRAM is organized as 131.072 words by 8 bits. It has self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source will be automatically switched on and write protection is unconditionally enabled to prevent data corruption. Lithium energy source is electrically disconnected to retain freshness until power is applied for the first time. DS1245 device in PowerCap module package is directly surface mountable and is normally paired with DS9034PC PowerCap to form a complete non-volatile SRAM module. There is no limit on the number of write cycles that can be executed and additional support circuitry is not required for microprocessor interfacing.

• Supply voltage range from 4.5V to 5.5V
• Operating temperature range from 0°C to 70°C
• 10 years minimum data retention in the absence of external power
• Data is automatically protected during power loss
• Low power CMOS technology
• Read and write access time of 70ns
• Write protection voltage of 4.37V
• 5pF input/output capacitance
• Detachment feature on PowerCap allows easy removal using regular screwdriver
• Standardized pin-out for all non-volatile SRAM products

Полупроводники - Микросхемы\Память\Энергонезависимая RAM
Код: 2516481

Технические параметры

Размер Памяти
1Мбит
Конфигурация Памяти NVRAM
128К x 8бит
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
5.5В
Стиль Корпуса Микросхемы Памяти
PWRCP
Количество Выводов
34вывод(-ов)
Время Доступа
70нс
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно

Дополнительная информация

Datasheet DS1245YP-70+