DS1305+, Serial alarm real time cl

PartNumber: DS1305+
Ном. номер: 8029078900
Производитель: Maxim Semiconductor
DS1305+, Serial alarm real time cl
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
770 × = 770

Описание

Real Time Clock with NV Memory, Maxim Integrated Real Time Clock with NV Memory, Integrated
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Real-Time Clock (RTC)

Полупроводники / Генераторы, таймеры, управление частотой / Часы реального времени /
Maxim DS1305+ Real Time Clock — Alarm, Calendar, Clock, 96B RAM 16-pin PDIP

Технические параметры

тип шины
Serial-SPI
Date Format
DW: DM: M: Y
размеры
19.43 x 7.87 x 4.45mm
Функции
Alarm, Calendar
высота
4.45mm
длина
19.43mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
тип упаковки
PDIP
Pin Count
16
Time Format
HH: MM: SS
User RAM
96B
ширина
7.87mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

Maxim Product Naming Conventions
DS1305+ RoHS Data Sheet