DS1338U-33+, Real Time Clock Serial 56

PartNumber: DS1338U-33+
Ном. номер: 8057333744
Производитель: Maxim Semiconductor
DS1338U-33+, Real Time Clock Serial 56
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
460 × = 460

Описание

Real Time Clock with NV Memory, Maxim Integrated Real Time Clock with NV Memory, Integrated
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Real-Time Clock (RTC)

Полупроводники / Генераторы, таймеры, управление частотой / Часы реального времени /
Maxim DS1338U-33+ Real Time Clock — Battery Backup, Calendar, NV RAM, 56B RAM 8-pin μSOP

Технические параметры

тип шины
Serial-I2C
Date Format
DW: DM: M: Y
размеры
3.1 x 3.1 x 0.95mm
Функции
Battery Backup, Calendar, NV RAM
высота
0.95mm
длина
3.1mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
μSOP
Pin Count
8
Time Format
HH: MM: SS
User RAM
56B
ширина
3.1mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

Datasheet