DS1620+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 050 руб.
от 2 шт. —
1 890 руб.
от 5 шт. —
1 790 руб.
от 10 шт. —
1 713.75 руб.
Добавить в корзину 1 шт.
на сумму 2 050 руб.
Описание
Электроэлемент
IC, DIGITAL THERMOMETER, 1620, DIP8; IC Output Type:Voltage; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Sensor Case Style:DIP; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (15-Jan-2018); Base Number:1620; IC Generic Number:1620; Logic Function Number:1620; Operating Temperature Max:125°C; Operating Temperature Range:-55°C to +125°C; Output Voltage:2.4V; Resolution:12bit; Resolution (Bits):12bit; Sensor / Transducer Type:Temperature; Supply Current:1mA; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-55°C to +125°C; Termination Type:Through Hole
Технические параметры
Accuracy | ±2°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermometer, Thermostat |
Mounting Type | Through Hole |
Operating Temperature | -55°C ~ 125°C |
Output Alarm | Yes |
Output Fan | No |
Output Type | Digital |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 125°C |
Sensor Type | Internal |
Standard Package | 50 |
Supplier Device Package | 8-PDIP |
Topology | Comparator, Register Bank |
Voltage - Supply | 2.7 V ~ 5.5 V |
Interface Type | SPI |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to+125 °C |
Package Type | PDIP |
Pin Count | 8 |
Resolution | 9 bit |
Sensor Function | Temperature Switch |
Width | 7.87mm |
Вес, г | 1.3 |