DS1722S+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
от 2 шт. —
1 170 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Описание
Электроэлемент
DIGITAL THERMOMETER, 1722, SOIC8; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+120°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:2.65V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:1722; IC Generic Number:1722; Logic Function Number:1722; Operating Temperature Max:125°C; Operating Temperature Range:-55°C to +125°C; Output Voltage:1.26V; Resolution:12bit; Resolution (Bits):12bit; Sensor / Transducer Type:Temperature; Supply Current:0.5mA; Supply Voltage Range:2.65V to 5.5V; Temperature Max:120°C; Temperature Sensing Range:-55°C to +120°C
Технические параметры
Accuracy | ±3°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermometer, Thermostat |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 120°C |
Output Alarm | No |
Output Fan | No |
Output Type | SPI™ |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 120°C |
Sensor Type | Internal |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Topology | ADC, Register Bank |
Voltage - Supply | 2.65 V ~ 5.5 V |
Вес, г | 4.54 |
Техническая документация
Datasheet
pdf, 384 КБ