Добавить к сравнению Сравнить ()

DS1726U+, Датчик температуры (ИС), высокоточный, Цифровой, ± 2°C, -55 °C, 125 °C, µSOP, 8 вывод(-ов)

PartNumber: DS1726U+
Ном. номер: 8006105732
Производитель: Maxim Semiconductor
DS1726U+, Датчик температуры (ИС) ...
Доступно на заказ 98 шт. Отгрузка со склада в Москве 6 недель.
300 × = 300
от 10 шт. — 249 руб.
от 25 шт. — 216 руб.

Описание

The DS1726U+ is a high precision 3-wire digital thermometer and thermostat in 8 pin µSOP package. It provides temperature measurement and stand-alone thermostat capability over a -55°C to +125°C range. The resolution of the measured temperature is user selectable from 9bits to 12bits. Communication with IC is achieved through a 3-wire serial bus. It offers thermostatic functionality with three dedicated thermostat outputs (THIGH, TLOW and TCOM), overtemperature (TH) and undertemperature (TL) user-programmable thresholds stored in on-chip EEPROM. For stand-alone thermostat operation, TH and TL can be programmed prior to installation and the device can be configured to automatically begin taking temperature measurements at power-up. This device is used in thermostatic controls and thermally sensitive applications.

• Supply voltage range is 2.7V to 5.5V
• Offers ±1°C accuracy from -10°C to +85°C
• Temperature measurements require no external components
• Convert temperature to digital word in 750ms(max), stand-alone thermostat capability
• Thermostatic settings are user definable and non-volatile(NV)
• Temperature conversion time is 750ms for 12bits at VDD = 2.7V to 5.5V, TA = -55°C to +125°C
• Temperature conversion time is 93.75ms for 9bits at VDD = 2.7V to 5.5V, TA = -55°C to +125°C
• Clock frequency of 1.75MHz at VDD = 2.7V to 5.5V, TA = -55°C to +125°C
• Minimum EEPROM data retention is 10 years at -55°C to +55°C

Датчики и Преобразователи\Датчики\Микросхемы Датчиков
Код: 2515581

Технические параметры

Максимальное Напряжение Питания
5.5В
Минимальное Напряжение Питания
2.7В
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Тип Выхода Микросхемы
Цифровой

Дополнительная информация

Datasheet DS1726U+